Power Field-Effect Transistor, 30A I(D), 30V, 0.0068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, IPAK-3
Sign in to ask questions about the International Rectifier IRLU8203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLU8203 technical specifications.
| Continuous Drain Current (ID) | 110A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Power Dissipation | 140W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLU8203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.