
N-Channel Power MOSFET, featuring a 30V drain-source breakdown voltage and a low 6.8mΩ on-state resistance. This silicon, metal-oxide semiconductor FET offers a continuous drain current of 110A and a maximum power dissipation of 140W. Designed for through-hole mounting in a TO-251-3 (IPAK) package, it operates across a wide temperature range from -55°C to 175°C. Key switching characteristics include a 69ns fall time and a 30ns turn-off delay.
Sign in to ask questions about the International Rectifier IRLU8203PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLU8203PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | 30V |
| Fall Time | 69ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.43nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 140W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| On-State Resistance | 6.8mR |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 140W |
| Rds On Max | 6.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLU8203PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
