Single N-Channel 60 V 0.2 Ohms Flange Mount Power Mosfet - TO-220-3
International Rectifier IRLZ14PBF technical specifications.
| Current Rating | 10A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.