
The IRLZ24N is a 55V N-Channel MOSFET with a continuous drain current of 18A. It features a TO-220AB package with a lead pitch of 2.54mm. The device operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 45W. The IRLZ24N is not RoHS compliant and is not SVHC compliant.
Sign in to ask questions about the International Rectifier IRLZ24N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLZ24N technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 18A |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 29ns |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Polarization | N |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLZ24N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
