N-Channel Power MOSFET featuring a 55V drain-source voltage and a maximum on-resistance of 60mΩ. This silicon, metal-oxide semiconductor field-effect transistor offers a continuous drain current rating of 18A. Designed for surface-mount applications, it is housed in a TO-263AB plastic package and is lead-free and RoHS compliant.
Sign in to ask questions about the International Rectifier IRLZ24NSTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLZ24NSTRLPBF technical specifications.
| Current Rating | 18A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 60mR |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLZ24NSTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.