The IRLZ34NL is a 55V HEXFET MOSFET with a continuous drain current rating of 30A. It features a maximum power dissipation of 3.8W and an input capacitance of 880pF. The device is packaged in a TO-262-3 package and is designed for through hole mounting. The IRLZ34NL is not RoHS compliant and contains lead.
Sign in to ask questions about the International Rectifier IRLZ34NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLZ34NL technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 880pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 35mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLZ34NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.