
N-Channel Power MOSFET, 55V Drain-Source Voltage, 30A Continuous Drain Current. Features 35mΩ Max Drain-Source On-Resistance and 68W Power Dissipation. Operates from -55°C to 175°C, with 8.9ns Turn-On Delay and 21ns Turn-Off Delay. Packaged in TO-262AA, this lead-free, RoHS compliant component is designed for through-hole mounting.
Sign in to ask questions about the International Rectifier IRLZ34NLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLZ34NLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 35MR |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 9.65mm |
| Input Capacitance | 880pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 68W |
| Radiation Hardening | No |
| Rds On Max | 35mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 8.9ns |
| DC Rated Voltage | 55V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLZ34NLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
