
N-Channel Power MOSFET featuring 55V drain-source voltage and 30A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 35mΩ drain-source on-resistance and 68W maximum power dissipation. Designed for through-hole mounting in a TO-220AB package, it operates from -55°C to 175°C and is RoHS compliant. Key switching characteristics include a 8.9ns turn-on delay and 21ns turn-off delay.
Sign in to ask questions about the International Rectifier IRLZ34NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLZ34NPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 35mR |
| Dual Supply Voltage | 55V |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 8.77mm |
| Input Capacitance | 880pF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 8.9ns |
| DC Rated Voltage | 55V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLZ34NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
