
N-channel power MOSFET featuring 55V drain-source breakdown voltage and 30A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 60mΩ drain-source on-resistance and 68W power dissipation. Designed for surface mounting in a D2PAK package, it operates from -55°C to 175°C and includes fast switching characteristics with turn-on delay of 8.9ns and fall time of 29ns.
Sign in to ask questions about the International Rectifier IRLZ34NSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLZ34NSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 60mR |
| Dual Supply Voltage | 55V |
| Fall Time | 29ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.83mm |
| Input Capacitance | 880pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 68W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 76ns |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 8.9ns |
| DC Rated Voltage | 55V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLZ34NSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
