
A fast switching and low resistance, allowing it to be controlled by low-voltage signals (like 5V from an Arduino) to switch higher power loads, making it great for motor control, LED drivers, and power supplies. It's available in a common TO-220 package and features high current (around 47A) and voltage (55V) handling, offering efficiency in various power applications
Sign in to ask questions about the International Rectifier IRLZ44N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLZ44N technical specifications.
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 22mR |
| RoHS Compliant | No |
| Type | N-Channel Power MOSFET |
| Logic-Level Gate | Can be fully turned on with just 5V on the gate, ideal for microcontrollers. |
| Low On-Resistance (Rds(on)) | 0.022 Ohms |
| High Current | Up to 47A continuous drain current |
| Package | TO-220 |
| Operating Temperature | -55°C to 175°C |
| Gate Threshold Voltage (Vgs(th)) | 1.0 V to 2.0 V (typical) |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLZ44N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
