
The IRLZ44NSTRL is a surface mount N-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It can handle a continuous drain current of 47A and has a gate to source voltage of 16V. The device has a fall time of 15ns and a turn-off delay time of 26ns. It also features a turn-on delay time of 11ns. The IRLZ44NSTRL is packaged in a small outline R-PSSO-G2 package and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
International Rectifier IRLZ44NSTRL technical specifications.
| Continuous Drain Current (ID) | 47A |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 11ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRLZ44NSTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
