The IRLZ44ZL is a HEXFET MOSFET from International Rectifier with a maximum drain to source voltage of 55V and a continuous drain current of 51A. It is packaged in a TO-262-3 package and is suitable for through hole mounting. The device has a maximum power dissipation of 80W and an input capacitance of 1.62nF. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the International Rectifier IRLZ44ZL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLZ44ZL technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 51A |
| Current Rating | 51A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 1.62nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 13.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRLZ44ZL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.