
The IRLZ44ZLPBF is a 55V HEXFET MOSFET with a maximum continuous drain current of 51A. It features a TO-262-3 package and is mounted through a hole. The device operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 80W. The IRLZ44ZLPBF is RoHS compliant and part of the HEXFET series.
Sign in to ask questions about the International Rectifier IRLZ44ZLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLZ44ZLPBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 51A |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 1.62nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 13.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLZ44ZLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
