
N-Channel Power MOSFET, 55V drain-source voltage, 51A continuous drain current, and 13.5mΩ maximum on-resistance. Features a TO-263AB (D2PAK) surface-mount package, 175°C maximum operating temperature, and 80W maximum power dissipation. Silicon metal-oxide semiconductor FET with 1.62nF input capacitance and 14ns turn-on delay. Lead-free and RoHS compliant.
Sign in to ask questions about the International Rectifier IRLZ44ZSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRLZ44ZSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 51A |
| Current Rating | 51A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 13.5MR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.83mm |
| Input Capacitance | 1.62nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| On-State Resistance | 13.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 55V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRLZ44ZSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
