
This surface mount IC from International Rectifier operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is packaged in a LQFP package type and is available in a tray packaging format. The IC is designed to function within a supply voltage of 3.6V.
Sign in to ask questions about the International Rectifier IRMCF143TY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRMCF143TY technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRMCF143TY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.