The IRMCF171TR is a 32 MHz to 120 MHz LQFP IC from International Rectifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 100mW and an operating supply current of 30mA at 3.3V. The device is packaged in tape and reel and is RoHS compliant. It is suitable for use in a variety of applications.
Sign in to ask questions about the International Rectifier IRMCF171TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRMCF171TR technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Operating Frequency | 32 MHz to 120 MHz |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRMCF171TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.