
The IRS2003SPBF is a dual MOSFET driver from International Rectifier, packaged in a RoHS compliant SOIC-8 package. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The device can supply up to 600mA of current and has a maximum power dissipation of 6.25W. It is not SVHC compliant and meets RoHS compliance requirements.
International Rectifier IRS2003SPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 10V |
| Max Power Dissipation | 6.25W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Voltage | 220V |
| Reach SVHC Compliant | No |
| Release Time | 150ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
