
Dual-channel audio amplifier IC, delivering 6W output power per channel. Features a 60dB gain and operates across a wide temperature range from -40°C to 125°C. Packaged in a 7x7mm QFN (MLPQ-48) with a 0.50mm pitch, this component is RoHS compliant and lead-free.
International Rectifier IRS2052MTRPBF technical specifications.
| Package/Case | QFN |
| Gain | 60dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Output Power | 6W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2052MTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
