
The IRS2053MPBF is a 3-channel audio amplifier with a gain of 60dB. It operates within a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 215V. This surface mount amplifier has an output power of 6.2W and is packaged in a quantity of 52 units per rail/tube. The device is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the International Rectifier IRS2053MPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2053MPBF technical specifications.
| Gain | 60dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 215V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Output Power | 6.2W |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2053MPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
