
The IRS2053MTRPBF is a 3-channel audio amplifier with a gain of 60dB. It operates within a supply voltage range of 10V to 15V and can handle an output power of up to 6.2W. The amplifier is designed for surface mount applications and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the International Rectifier IRS2053MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2053MTRPBF technical specifications.
| Gain | 60dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Output Power | 6.2W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2053MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
