
High-side/low-side driver IC for half-bridge applications, featuring 800kHz switching frequency and 90ns propagation delay. Delivers up to 1.2A max output current with a 118V output voltage. Operates within a 10V to 18V supply voltage range and offers 1W power dissipation. Packaged in a 16-pin SOIC surface mount format, this RoHS compliant component has a fall time of 10ns.
Sign in to ask questions about the International Rectifier IRS20955SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS20955SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 10ns |
| Frequency | 800kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 118V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 90ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS20955SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
