The IRS2101STRPBF is a dual driver IC from International Rectifier, featuring a maximum output current of 290mA and a maximum supply voltage of 20V. It is designed for surface mount applications and operates within a temperature range of -40°C to 125°C. The device is compliant with RoHS regulations and is packaged in a SOIC-8 package type.
International Rectifier IRS2101STRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 290mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 10V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.