
The IRS2103SPBF is a dual high and low side driver IC from International Rectifier. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features two drivers with a maximum output current of 600mA and a maximum output voltage of 20V. It is packaged in a SOIC-8 package and is suitable for surface mount applications.
Sign in to ask questions about the International Rectifier IRS2103SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2103SPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 20V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 290mA |
| Output Voltage | 620V |
| Reach SVHC Compliant | No |
| Release Time | 150ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2103SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
