
The IRS210614SPBF is a dual driver IC from International Rectifier, packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 20V. The device has a maximum output current of 600mA and a maximum power dissipation of 1W. The propagation delay is 230ns, and the fall time is 80ns.
Sign in to ask questions about the International Rectifier IRS210614SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS210614SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 230ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS210614SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
