
The IRS21084PBF is a dual driver IC from International Rectifier, packaged in a RoHS compliant plastic DIP-14. It operates over a temperature range of -40°C to 125°C and can supply up to 600mA per channel. The device is designed for through hole mounting and is suitable for use with supply voltages between 10V and 20V.
Sign in to ask questions about the International Rectifier IRS21084PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS21084PBF technical specifications.
| Package/Case | PDIP |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 20.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 10V |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21084PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
