
Buffer/Inverter Based Peripheral Driver, CMOS, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16
Sign in to ask questions about the International Rectifier IRS2112SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2112SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 620V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Propagation Delay | 180ns |
| Reach SVHC Compliant | No |
| Release Time | 105ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2112SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
