
The IRS21171SPBF is a single gate driver IC from International Rectifier, packaged in a SOIC-8 case. It operates over a temperature range of -40°C to 125°C and can handle a maximum output current of 600mA with a maximum power dissipation of 625mW. The device is not RoHS compliant and is not SVHC compliant.
International Rectifier IRS21171SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 230ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
