
The IRS2118SPBF is a single power driver IC from International Rectifier, packaged in a RoHS compliant SOIC-8 package. It operates over a temperature range of -40°C to 125°C and can supply up to 600mA of current. The device is designed to handle a maximum supply voltage of 20V and a power dissipation of 625mW. It has a propagation delay of 200ns and a fall time of 65ns.
Sign in to ask questions about the International Rectifier IRS2118SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2118SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 200ns |
| Reach SVHC Compliant | No |
| Release Time | 105ns |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRS2118SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
