
The IRS2118STRPBF is a high-speed driver from International Rectifier, featuring a maximum output current of 600mA and a maximum supply voltage of 20V. It operates within a temperature range of -40°C to 125°C and is packaged in a SOIC-8 package. The device has a propagation delay of 200ns and a power dissipation of 625mW. It is not RoHS compliant.
Sign in to ask questions about the International Rectifier IRS2118STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2118STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 200ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRS2118STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.