
The IRS2123STRPBF is a single-channel gate driver IC from International Rectifier, featuring a propagation delay of 240ns and a fall time of 200ns. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 10V and 20V. The device is packaged in a RoHS compliant SOIC-8 package and is suitable for surface mount applications.
Sign in to ask questions about the International Rectifier IRS2123STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2123STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 200ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 240ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2123STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
