
The IRS21271STRPBF is a single gate driver from International Rectifier with a maximum output current of 600mA and a maximum supply voltage of 20V. It has a power dissipation of 625mW and a propagation delay of 200ns. The device is packaged in a RoHS compliant SOIC-8 package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the International Rectifier IRS21271STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS21271STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21271STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
