The IRS2127STRPBF is a single gate driver from International Rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a surface mount device with a package type of ROHS COMPLIANT, MS-012AA, SOIC-8. The device is RoHS compliant and has a maximum supply voltage of 20V. It is designed for use in power management applications and is a lead-free product.
Sign in to ask questions about the International Rectifier IRS2127STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2127STRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2127STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.