
Dual-channel peripheral driver IC featuring a DIP package for through-hole mounting. Operates with a supply voltage range of 11.5V to 13.5V, supporting a maximum output voltage of 20V and output current of 260mA. Offers a typical operating frequency of 48.5kHz, with a maximum frequency of 73kHz, and a fall time of 50ns. This RoHS compliant component has a maximum power dissipation of 1.3W and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the International Rectifier IRS2158DPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2158DPBF technical specifications.
| Package/Case | DIP |
| Fall Time | 50ns |
| Frequency | 48.5kHz |
| Height | 4.94mm |
| Lead Free | Lead Free |
| Length | 21.33mm |
| Max Frequency | 73kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 11.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Operating Supply Current | 3.5mA |
| Output Current | 260mA |
| Output Voltage | 20V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Termination | Through Hole |
| Type | Integrated Circuit (IC) |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2158DPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
