
The IRS2158DSPBF is a single-channel driver IC from International Rectifier, packaged in a surface-mount SOIC package. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.4W. The device is RoHS compliant and has a maximum supply voltage of 20V. It features a maximum frequency of 73kHz and a turn-off delay time of 100ns.
International Rectifier IRS2158DSPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 100ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Frequency | 73kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Operating Supply Voltage | 15.6V |
| Output Voltage | 20V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 180ns |
| Width | 3.99mm |
| RoHS | Compliant |
No datasheet is available for this part.
