
Integrated circuit for power factor correction and fluorescent lighting control. Features a switching frequency up to 81kHz and an output current of 260mA. Operates with a supply voltage range of 11.5V to 13.5V and a maximum power dissipation of 1.8W. Packaged in a 16-pin DIP through-hole mount, this RoHS compliant component offers a fall time of 50ns.
Sign in to ask questions about the International Rectifier IRS2166DPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2166DPBF technical specifications.
| Package/Case | DIP |
| Fall Time | 50ns |
| Frequency | 46kHz |
| Height | 4.94mm |
| Lead Free | Lead Free |
| Length | 21.33mm |
| Max Frequency | 81kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.8W |
| Max Supply Current | 20mA |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 11.5V |
| Mount | Through Hole |
| Operating Supply Current | 20mA |
| Output Current | 260mA |
| Output Voltage | 20V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Type | Integrated Circuit (IC) |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2166DPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
