
Surface mount DC/DC controller and regulator IC featuring a 46kHz operating frequency, expandable to 81kHz maximum switching frequency. Delivers 500mA output current with a 20V output voltage. Operates from a 10V to 20V supply voltage range, with a maximum supply current of 20mA. Housed in a 16-pin SOIC package with a maximum power dissipation of 1.4W. Fall time is 50ns.
Sign in to ask questions about the International Rectifier IRS2166DSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2166DSPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Frequency | 46kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Frequency | 81kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 20mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Operating Supply Current | 20mA |
| Output Current | 500mA |
| Output Voltage | 20V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Type | Integrated Circuit (IC) |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2166DSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
