
Power Factor And Fluorescent Light Controller, 0.5A, 81kHz Switching Freq-Max, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16
International Rectifier IRS2166DSTRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Frequency | 46kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 20mA |
| Max Supply Voltage | 13.5V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Current | 20mA |
| Output Current | 260mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
No datasheet is available for this part.
