
Power Factor And Fluorescent Light Controller, 0.5A, 89kHz Switching Freq-Max, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16
Sign in to ask questions about the International Rectifier IRS2168DSTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2168DSTRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Frequency | 46.5kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 15.6V |
| Min Supply Voltage | 12.5V |
| Number of Drivers | 1 |
| Operating Supply Current | 10mA |
| Output Current | 260mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 7.2mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2168DSTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
