
Dual-channel peripheral driver IC featuring CMOS technology and SOIC package. Delivers up to 2.3A max output current with a 10V output voltage. Operates within a 10V to 20V supply voltage range, with a max operating temperature of 125°C. Includes 35ns fall time and 35µs turn-on delay time. Surface mountable and RoHS compliant.
Sign in to ask questions about the International Rectifier IRS2181STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2181STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Output Voltage | 10V |
| Packaging | Cut Tape |
| Power Dissipation | 625mW |
| Propagation Delay | 330ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 35ms |
| Turn-On Delay Time | 35us |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2181STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
