
The IRS21844MPBF is a dual-channel gate driver IC from International Rectifier, designed for surface mount applications. It features a maximum output current of 2.3A and a maximum power dissipation of 2.08W. The device operates within a temperature range of -40°C to 125°C and is available in a QFN package. The IRS21844MPBF is not radiation hardened and is not compliant with RoHS or Reach SVHC regulations.
Sign in to ask questions about the International Rectifier IRS21844MPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS21844MPBF technical specifications.
| Package/Case | QFN |
| Fall Time | 35ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Power Dissipation | 2.08W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2.3A |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 90ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRS21844MPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
