
The IRS21844STRPBF is a dual driver IC from International Rectifier, packaged in a RoHS compliant SOIC-14 package. It operates over a temperature range of -40°C to 125°C and can handle a maximum output current of 2.3A. The device has a maximum supply voltage of 20V and a minimum supply voltage of 10V. It is available in a tape and reel packaging format.
Sign in to ask questions about the International Rectifier IRS21844STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS21844STRPBF technical specifications.
| Package/Case | SOIC N |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Propagation Delay | 900ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21844STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
