
Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
Sign in to ask questions about the International Rectifier IRS2184STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2184STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.3A |
| Max Power Dissipation | 625mW |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1.9A |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 900ns |
| RoHS Compliant | Yes |
| Supply Current | 1.6mA |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2184STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
