
GATE DRIVER, HI/LOW SIDE, 14SOIC
Sign in to ask questions about the International Rectifier IRS21856SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS21856SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Supply Current | 120uA |
| Turn-Off Delay Time | 260ns |
| Turn-On Delay Time | 250ns |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21856SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
