
The IRS21867STRPBF is a high-power driver from International Rectifier. It features a maximum output current of 4A and can operate within a temperature range of -40°C to 125°C. The device is packaged in a lead-free SOIC package and is RoHS compliant. It can handle a maximum supply voltage of 20V and a minimum supply voltage of 10V.
Sign in to ask questions about the International Rectifier IRS21867STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS21867STRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Package Quantity | 2500 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS21867STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
