
The IRS2330DSTRPBF is a dual 6-channel gate driver IC from International Rectifier. It operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 20V. With a maximum power dissipation of 1.6W, this IC is suitable for surface mount applications. It features a propagation delay of 700ns and a turn-on delay time of 50ns. The IRS2330DSTRPBF is RoHS compliant and available in a tape and reel packaging with a quantity of 1000 units per reel.
Sign in to ask questions about the International Rectifier IRS2330DSTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2330DSTRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 55ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.6W |
| Propagation Delay | 700ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 500ns |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2330DSTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
