
3-phase bridge driver IC featuring 6 outputs and 2 drivers, designed for surface mount applications. Operates with a supply voltage range of 10V to 20V, delivering up to 200mA output current at 20V. Offers a maximum power dissipation of 2W, with turn-on delay time of 50ns and fall time of 35ns. Packaged in a 44-pin PLCC, this RoHS compliant component is suitable for operation between -40°C and 125°C.
International Rectifier IRS2332JPBF technical specifications.
| Package/Case | PLCC |
| Fall Time | 35ns |
| Height | 3.59mm |
| Length | 16.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Output Voltage | 20V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Propagation Delay | 700ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 250mA |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 700ns |
| Turn-On Delay Time | 50ns |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2332JPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
