MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 48-Pin MLPQ Tube
International Rectifier IRS2336DMPBF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.