The IRS2500SPBF is a surface mount switch with a maximum operating temperature range of -55°C to 85°C. It has a maximum supply voltage of 20V and a maximum supply current of 5mA. The switch can handle a maximum power dissipation of 625mW. It is packaged in a SOIC package and is RoHS compliant. The switch is suitable for use in a variety of applications, including those that require a high level of reliability and durability.
International Rectifier IRS2500SPBF technical specifications.
| Package/Case | SOIC |
| Contact Material | Tin, Silver |
| Height | 1.5mm |
| Illumination Type | Lamp |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Max Voltage Rating (DC) | 18V |
| Mechanical Life | 150000Cycles |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount, Panel |
| Number of Outputs | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.