
This DC/DC controller IC from International Rectifier is a lead-free, RoHS compliant device packaged in a SOIC package. It operates over a temperature range of -25°C to 125°C and has a maximum power dissipation of 625mW. The device is designed to handle a maximum supply current of 10mA and a maximum supply voltage of 20V.
Sign in to ask questions about the International Rectifier IRS2500STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS2500STRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS2500STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
