
Current-mode switching controller with a maximum operating frequency of 500 kHz. Features a 14V operating supply voltage, 500mA output current, and 16.6V output voltage. Housed in a through-hole mounted PDIP-8 package with dimensions of 10.92mm length, 7.11mm width, and 5.33mm height. Operates within an input voltage range of 8V to 27.6V and a supply voltage range of 13.75V to 14.25V, with a maximum power dissipation of 1W. RoHS compliant and suitable for a wide operating temperature range of -25°C to 125°C.
Sign in to ask questions about the International Rectifier IRS25401PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRS25401PBF technical specifications.
| Package/Case | PDIP |
| Frequency | 500kHz |
| Height | 5.33mm |
| Length | 10.92mm |
| Max Input Voltage | 27.6V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 2mA |
| Max Supply Voltage | 14.25V |
| Min Supply Voltage | 13.75V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Frequency | 500 kHz |
| Operating Supply Voltage | 14V |
| Output Current | 500mA |
| Output Voltage | 16.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS25401PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.